Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.262.3400.70
Alias/AKA:
NN-21-GY
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Thread Size:
0.75 NPT
Finish:
N/A
Width Across Flats:
32 mm
Body Thickness:
7 mm
Nuts Hex Hex 32mm 7mm 0.75 NPT
Search Keywords:
1262340070
IN STOCK:
600
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.931
$93.100
300
$0.904
$271.200
500
$0.823
$411.500
1,000
$0.790
$790.000
2,500
$0.760
$1,900.000
5,000
$0.741
$3,705.000
7,500
$0.730
$5,475.000
10,000
+
$0.706
$7,060.000
Product Guides