Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.262.3401.70
Alias/AKA:
NN-21-BK
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Thread Size:
0.75 NPT
Finish:
N/A
Width Across Flats:
32 mm
Body Thickness:
7 mm
SEALCON LLC Part 1.262.3401.70 is a high-quality and reliable hex nut designed for various industrial applications. It features a hexagonal shape with a size of 32mm, ensuring a secure and tight fit. With a thread size of 7mm and a pitch of 0.75 NPT, this nut provides excellent compatibility and ease of installation. Manufactured by SEALCON LLC, a trusted name in the industry, this hex nut guarantees durability and long-lasting performance. Whether you're working on plumbing, mechanical, or automotive projects, this nut is an essential component for ensuring precision and stability.
Search Keywords:
1262340170
IN STOCK:
2,596
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4673
$46.730
500
$0.3797
$189.850
1,000
$0.3740
$374.000
2,500
$0.3471
$867.750
5,000
$0.3329
$1,664.500
7,500
$0.3279
$2,459.250
10,000
$0.3219
$3,219.000
15,000
+
$0.3133
$4,699.500
Product Guides