Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.262.3800.70
Alias/AKA:
NN-09-GY
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Thread Size:
0.375 NPT
Finish:
N/A
Width Across Flats:
24 mm
Body Thickness:
7 mm
Nuts Hex Hex 24mm 7mm Nylon 0.375 NPT
Search Keywords:
1262380070
IN STOCK:
309
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3881
$38.810
500
$0.3193
$159.650
1,000
$0.3145
$314.500
2,500
$0.2938
$734.500
5,000
$0.2826
$1,413.000
7,500
$0.2783
$2,087.250
10,000
$0.2732
$2,732.000
15,000
+
$0.2665
$3,997.500
Product Guides