Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.293.1201.70
Alias/AKA:
CF13NA-BK
RoHS:
No
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Flex Fitting
Material:
Nylon
Connection Type:
Female
Connection Size:
0.83 in
SEALCON LLC presents the highly efficient and robust Fittings Flex Fitting 0.83inch Female Nylon. This fitting is crafted with meticulous attention to detail to provide a seamless connection between components. Designed with a reliable 0.83-inch female nylon construction, it ensures durability and excellent performance under varying environmental conditions. The Flex Fitting is engineered to deliver a secure and flexible solution for various applications, offering easy installation and a tight seal. Upgrade your systems with SEALCON LLC's Fittings Flex Fitting 0.83inch Female Nylon for unparalleled reliability and long-lasting functionality.
Search Keywords:
1293120170
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,140
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.90
$95.000
250
$1.76
$440.000
500
$1.71
$855.000
1,000
$1.62
$1,620.000
2,500
$1.57
$3,925.000
5,000
$1.53
$7,650.000
7,500
$1.51
$11,325.000
10,000
+
$1.47
$14,700.000
Product Guides