help desk software
DATA SHEET

1.321.3200.57

Sealcon LLC

Buna-N O-Ring M32 x 1.5

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.321.3200.57
Alias/AKA:
OM-32-BN
RoHS:
No
HTS:
3926904510
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Inner Diameter:
29 mm
Color:
Black
Family:
OM-32-BN
Cross Section Shape:
Round
Buna-N O-Ring M32 x 1.5
Search Keywords:
1321320057
IN STOCK: 411
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.683
$170.750
500
$0.653
$326.500
1,000
$0.624
$624.000
2,500
$0.573
$1,432.500
5,000
$0.564
$2,820.000
7,500
$0.556
$4,170.000
10,000
$0.540
$5,400.000
15,000 +
$0.532
$7,980.000
Tools/3D Models
Product Guides