Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
BX094NNUT
RoHS:
Yes
COO:
DE
Supplier Standard Pack
100
Package Type:
Thread Size:
0.5 NPT
Finish:
Nickel
Width Across Flats:
24 mm
Body Thickness:
3 mm
Nuts Lock Hex 24mm 3mm Brass Nickel 0.5 NPT
Search Keywords:
BX094NNUT
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
20
$5.63
$112.600
25
$5.09
$127.250
100
$1.37
$137.000
500
$1.27
$635.000
1,000
+
$1.15
$1,150.000
Product Guides