Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD07AA-BK
Alias/AKA:
1.209.0701.14
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Dome Fitting
The Black Nylon Strain Relief Fitting CD07AA-BK from SEALCON LLC is a reliable and durable solution designed to provide strain relief and protection for cables. With a versatile design, it is compatible with both PG 7 and 1/4" NPT threads, making it suitable for a wide range of applications.Crafted from high-quality black nylon material, this strain relief fitting offers exceptional resistance against harsh environmental factors, such as chemicals, oils, and UV radiation. Its robust construction ensures long-lasting performance, even in demanding industrial settings.Featuring a user-friendly design, the CD07AA-BK strain relief fitting is easy to install and secure, providing a reliable connection that reduces strain on cables. This helps to prevent cable damage and extend the lifespan of your equipment.Whether you need strain relief for electrical or mechanical applications, the SEALCON LLC CD07AA-BK Black Nylon Strain Relief Fitting offers a superior solution that combines durability, versatility, and ease of use. Choose this dependable fitting to safeguard your cables and ensure optimal performance in any demanding environment.
Search Keywords:
CD07AABK
IN STOCK:
18,598
Ships today, if you order in
Manufacturer Stock:
32,208
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.231
$61.550
250
$1.000
$250.000
500
$0.955
$477.500
1,000
$0.914
$914.000
2,500
$0.877
$2,192.500
5,000
$0.853
$4,265.000
7,500
$0.841
$6,307.500
10,000
+
$0.828
$8,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AWG28-10/G/300
Flat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel
CU-745
Black Polystyrene Utility Box - External 5.03 x 2.53 x 1.62 Inches - Internal 4.73 x 2.24 ...
121583-0027
Circular Connector - 2 Contact - Glass Filled Polybutylene Terephthalate - Male - Crimp Te...
25.323.1053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A Carton
XA1E-BV302-R
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount