Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD07AR-BK
Alias/AKA:
1.209.0701.15
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Dome Fitting
The SEALCON LLC part CD07AR-BK is a durable and reliable strain relief fitting designed for various applications. This black nylon fitting is resistant to corrosion and can effectively secure and protect cables or wires from excessive tension or pulling. It features a PG 7 and 1/4" NPT thread size, ensuring compatibility with a wide range of connectors and cable glands. With its high-quality construction and easy installation, this strain relief fitting is a reliable choice for maintaining the integrity and longevity of your electrical connections.
Search Keywords:
CD07ARBK
IN STOCK:
1,368
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.327
$66.350
250
$1.078
$269.500
500
$1.030
$515.000
1,000
$0.986
$986.000
2,500
$0.945
$2,362.500
5,000
$0.920
$4,600.000
7,500
$0.906
$6,795.000
10,000
+
$0.882
$8,820.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RTV162-85ML
Sealant - Silicone RTV - 1-Component - Electronics - Tube - 83ml - White.
FSD73-8-D
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster i...
NP-07-BK
Black Nylon Locking Nut PG 7 / 1/4" NPT
SR-09-NY
Thread Seal Ring made of Polyethylen
FSD77-8-D
The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster inse...