Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD09AA-BK
Alias/AKA:
1.209.0901.14
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Dome Fitting
The CD09AA-BK is a high-quality strain relief fitting designed for use with electrical cables in industrial applications. Made from durable black nylon, this fitting provides a secure connection and protects cables from excessive bending or pulling. With a size of PG 9, it is suitable for a range of cable diameters. Whether you're working on a small project or a large-scale installation, trust SEALCON LLC's CD09AA-BK to ensure safe and reliable cable management.
Search Keywords:
CD09AABK
IN STOCK:
1,136
Can Ship immediately
Manufacturer Stock:
13,756
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.308
$65.400
250
$1.062
$265.500
500
$1.015
$507.500
1,000
$0.971
$971.000
2,500
$0.932
$2,330.000
5,000
$0.907
$4,535.000
7,500
$0.893
$6,697.500
10,000
+
$0.868
$8,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5284B
Connector Power - 15A - 125V - Panel Mount.
65003-SL001
Flexible Cable 3 Conductors 20AWG 6.1mm 600VAC - Gray - 304.8m (1000ft)/Spool
406
Conn Barrier Strip 12 POS 17.5mm Screw Panel Mount 30A
ADR35
Lug Terminal 6AWG Aluminum 57.15mm Tin
CD09AR-BK
Black Nylon Reduced Strain Relief Fitting PG 9