Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD09NR-BK
Alias/AKA:
1.209.3801.71
RoHS:
No
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Dome Fitting
Black Nylon Reduced Strain Relief Fitting NPT 3/8"
Search Keywords:
CD09NRBK
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
17,666
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.385
$69.250
250
$1.125
$281.250
500
$1.075
$537.500
1,000
$1.029
$1,029.000
2,500
$0.986
$2,465.000
5,000
$0.960
$4,800.000
7,500
$0.946
$7,095.000
10,000
+
$0.921
$9,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
36152
PIDG R 22-16 COMM 22-18 MIL 6
UG-536C/U
RF / Coaxial Connector - N Type - Straight Plug - Solder - 50 ohm.
GLDB01D
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Ther...
LSA7L
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
LSR1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...