Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD10MW-BR
Alias/AKA:
1.106.1001.50
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fitting
The CD10MW-BR from SEALCON LLC is a high-quality Mini WADI fitting made of nickel-plated brass. Measuring M10 x 1.5, this fitting ensures a secure and reliable connection in various applications. It features excellent durability, corrosion resistance, and a compact design, making it a perfect choice for tight spaces. The CD10MW-BR is suitable for industrial, electrical, and automotive environments, providing a reliable solution for connecting various components.
Search Keywords:
CD10MWBR
IN STOCK:
271
Ships today, if you order in
Manufacturer Stock:
3,371
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$7.06
$35.300
25
$5.92
$148.000
100
$5.48
$548.000
250
$5.24
$1,310.000
500
$5.03
$2,515.000
1,000
$4.89
$4,890.000
2,500
$4.77
$11,925.000
5,000
+
$4.69
$23,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
16282-2PG-315
Connector - 2 Pin - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 - 3.8 to...
AFP0RC32T
Programmable Controler - Control Unit - MIL connector Type - 16 Inputs- 16 Transistor Outp...
17282-2SG-300
Conn Field Installable SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
BW250JAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC