Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD11AA-BK
Alias/AKA:
1.209.1101.14
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Dome Fitting
The CD11AA-BK is a reliable and durable strain relief fitting designed to provide secure cable management for a variety of applications. This strain relief fitting features a sleek and sleek black nylon construction for enhanced aesthetics. Its PG 11 size ensures compatibility with a wide range of cable sizes, providing a snug and secure fit. With its high-quality material and design, the CD11AA-BK strain relief fitting helps prevent cable damage and ensures a professional and organized cable management solution.
Search Keywords:
CD11AABK
IN STOCK:
563
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.60
$80.000
250
$1.30
$325.000
500
$1.24
$620.000
1,000
$1.19
$1,190.000
2,500
$1.14
$2,850.000
5,000
$1.11
$5,550.000
7,500
$1.09
$8,175.000
10,000
+
$1.07
$10,700.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RTS3T012
General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact - 400VAC Switching -...
1571656-6
LF RECEPT KIT,SIZE 3,10.8MM
52266-0211
Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
NP-11-BK
Black Nylon Locking Nut PG 11
CD07AR-BK
Black Nylon Strain Relief Fitting PG 7 & 1/4" NPT