Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD13NR-BK
Alias/AKA:
1.209.1201.71
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Dome Fitting
"Introducing the CD13NR-BK Black Nylon Reduced Strain Relief Fitting NPT 1/2" by SEALCON LLC - designed to provide reliable strain relief and cable protection in industrial and commercial applications. This high-quality fitting features a durable black nylon construction that ensures long-lasting performance and resistance to corrosion. With its compact design and NPT 1/2" thread size, it is easy to install and fits seamlessly into various cable management systems. Whether you need to secure electrical cables, wiring, or other connections, the CD13NR-BK is an ideal solution that guarantees reduced strain and enhanced durability. Trust SEALCON LLC's expertise in providing top-notch fittings for your cable management needs."
Search Keywords:
CD13NRBK
IN STOCK:
15,314
Can Ship immediately
Manufacturer Stock:
130,643
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
50
$1.79
$89.500
250
$1.45
$362.500
500
$1.39
$695.000
1,000
$1.33
$1,330.000
2,500
$1.27
$3,175.000
5,000
$1.24
$6,200.000
7,500
$1.22
$9,150.000
10,000
+
$1.20
$12,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25LB18-Q
Mechanical Encoder Rotary Incremental Flat 6oz.in Straight Quadrature Digital Square Wave ...
BZ-2RN784
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
07190-60
Cable Assembly Cord 1.524m 18AWG 2 POS Power RCP
08170
Wire form fan guard - Bright nickel chrome plating - Fan size 120 mm – Color chrome - 08 ...
09450-F/30
Fan Guard - Filtered - 120mm Sqr - w/30 PPI Foam Media