CD16DA-BR
Sealcon LLCNickel Plated Brass M16 x 1.5 Elongated Fitting M16 x 1.5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD16DA-BR
Alias/AKA:
1.609.1600.30
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
The SEALCON LLC part CD16DA-BR is a high-quality elongated fitting designed for industrial applications. This fitting is made of nickel-plated brass, ensuring durability and corrosion resistance. With M16 x 1.5 threading on both ends, it provides a secure and reliable connection. Whether you need to connect components or create a custom configuration, this fitting is ideal for various sealing applications. Trust SEALCON LLC to deliver top-notch quality and performance with the CD16DA-BR M16 x 1.5 Elongated Fitting.
Search Keywords:
CD16DABR
IN STOCK:
105
Ships today, if you order in
Manufacturer Stock:
62
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$7.71
$38.550
25
$6.27
$156.750
50
$6.17
$308.500
100
$5.99
$599.000
250
$5.49
$1,372.500
500
$5.26
$2,630.000
1,000
$5.12
$5,120.000
2,500
+
$4.99
$12,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2280-1C-277AF
40AMP Mini Power Relay 277VAC coil SPDT
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...
3610S-1-502
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
RE0D-DE
RE0D-DE Solid State Card Relay 1A @ 10-30VDC, 12VDC Control
2002234
Fuse - Radial Lead PCB Mount - Fast Acting - 50mA 250V