Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD21N1-BK
Alias/AKA:
1.597.3400.71
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fitting
Color:
Black
Black Nylon Multi-Hole Standard Strain Relief Fitting 3/4" NPT
Search Keywords:
CD21N1BK
IN STOCK:
275
Can Ship immediately
Manufacturer Stock:
8,718
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$4.38
$219.000
100
$4.18
$418.000
250
$4.06
$1,015.000
500
$3.67
$1,835.000
1,000
$3.57
$3,570.000
2,500
$3.48
$8,700.000
5,000
$3.43
$17,150.000
7,500
+
$3.38
$25,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AH164-J2A11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin
HW1K-33DF20
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...
HW1P-5Q4-G
LED Lamp
XW1E-LV422Q4M-R
Emergency Stop Switch - 4PST-2NO/2NC - On-Off, Off-On - 5A(AC)/2A(DC), 125VAC/30VDC - Illu...