Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD21NR-BK
Alias/AKA:
1.209.3401.71
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Dome Fitting
The SEALCON LLC part CD21NR-BK is a highly efficient and reliable strain relief fitting designed to ensure the secure and stable connection of cables in demanding applications. Constructed with top-quality black nylon material, this fitting is specifically engineered to withstand reduced strain conditions effectively. With a convenient 3/4" NPT size, it offers a seamless integration into various cable assemblies and equipment setups. Whether used in industrial or commercial environments, this strain relief fitting guarantees optimal cable management and enhanced longevity, providing the necessary protection against stresses and potential damage. Trust SEALCON LLC CD21NR-BK to deliver unmatched performance while maintaining the integrity of your cable connections.
Search Keywords:
CD21NRBK
IN STOCK:
749
Can Ship immediately
Manufacturer Stock:
60,920
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$2.45
$122.500
100
$2.38
$238.000
250
$2.27
$567.500
500
$2.17
$1,085.000
1,000
$2.08
$2,080.000
2,500
$2.03
$5,075.000
5,000
$1.97
$9,850.000
7,500
+
$1.94
$14,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GMA-7-R
Fuse Miniature Fast Acting 7A 125V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
30-073
Wire Connector (18AWG/20AWG)/16AWG Orange Box
OA938AP-11-1TB
FAN AC 92X38 115V BALL, 50cfm
CD13NA-BK
Black Nylon Strain Relief Fitting NPT 1/2”
NN-13-BK
Black Nylon Locking Nut 1/2" NPT