Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CD22MA-BR
Alias/AKA:
1.609.2016.50
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Dome Fitting
Nickel Plated Brass Standard Strain Relief Fitting M20 x 1.5
Search Keywords:
CD22MABR
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
82
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$14.95
$74.750
25
$13.55
$338.750
50
$12.94
$647.000
100
$12.39
$1,239.000
250
$11.88
$2,970.000
500
$11.05
$5,525.000
1,000
+
$10.89
$10,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205161-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205162-1
D Sub Connector Housing - 9 Contact - D Sub - DE - AMPLIMITE 109 Series - Plug - Steel Bod...
8-640903-1
Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0....
14RB-251T
Quick Disconnect Terminal 14-16AWG M 28.7mm 11.43mm Tin Bulk
99-0437-12-05
M12-A Male cable connector, Contacts: 5, 6.0-8.0mm, unshielded, screw clamp, IP67, UL