Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CF11AA-BK
Alias/AKA:
1.293.1101.14
RoHS:
No
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Flex Fitting
Black Nylon Flex Strain Relief Fitting PG 11
Search Keywords:
CF11AABK
IN STOCK:
102
Ships today, if you order in
Manufacturer Stock:
4,588
can ship
11/25/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.85
$92.500
250
$1.72
$430.000
500
$1.59
$795.000
1,000
$1.51
$1,510.000
2,500
$1.47
$3,675.000
5,000
$1.43
$7,150.000
7,500
$1.41
$10,575.000
10,000
+
$1.37
$13,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
966067-5
FER,WIRE,PL SLV,.75/18,L8,GREY,LP
121583-0027
Circular Connector - 2 Contact - Glass Filled Polybutylene Terephthalate - Male - Crimp Te...
NP-11-BK
Black Nylon Locking Nut PG 11
FFB0412VHN
DC Fans DC Axial Fan - 40x28mm - 12VDC
1827729
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...