Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CF11CA-BK
Alias/AKA:
1.293.1101.60
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Black Nylon Flex Elongated Thread Strain Relief Fitting PG 11
Search Keywords:
CF11CABK
IN STOCK:
500
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$2.23
$111.500
100
$2.16
$216.000
250
$2.06
$515.000
500
$1.91
$955.000
1,000
$1.81
$1,810.000
2,500
$1.76
$4,400.000
5,000
$1.71
$8,550.000
7,500
+
$1.69
$12,675.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
17251-BLK-B1
AC Power Cord 18/3 SVT - 7' 6" - NEMA 5-15P - C13 - Black - 125VAC 10A
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
BK/GDC-4A
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
MDR-10-12
AC-DC Industrial DIN rail power supply; Output 12Vdc at 0.84A; plastic case
RQ-65D
AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@8A/3A/1.5A/1A - 68W