ED20MA-BK
Sealcon LLCBlack Nylon Snap Elbow Strain Relief Fittings M20 x 1.5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
ED20MA-BK
Alias/AKA:
1.313.2001.50
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
The SEALCON LLC part ED20MA-BK is a reliable and durable strain relief fitting specifically designed for electrical applications. This fitting is made of high-quality black nylon material, providing excellent resistance against environmental factors and ensuring long-lasting performance. With its M20 x 1.5 thread size, this snap elbow strain relief fitting offers a secure and efficient connection to relieve strain on cables and prevent them from being damaged or pulled out. Its compact and user-friendly design makes installation quick and hassle-free. Choose the SEALCON LLC part ED20MA-BK for a dependable solution to protect your electrical connections.
Search Keywords:
ED20MABK
IN STOCK:
89
Ships today, if you order in
Manufacturer Stock:
358
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$12.95
$64.750
25
$11.73
$293.250
50
$11.21
$560.500
100
$10.73
$1,073.000
250
$10.29
$2,572.500
500
$9.57
$4,785.000
1,000
+
$9.43
$9,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8941
Cable Clamp - 3/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
1825190-7
DIP Shunt,8 pos
8956
Cable Clamp - 3/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
3ED1
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
17566-BLK-C3
Cable Assembly AC Power 2m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG