help desk software
DATA SHEET

LN-125

Sealcon LLC

Nuts Lock Round 53mm 5mm Steel Zinc 1-0.25 NPT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
LN-125
RoHS:
Yes
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Thread Size:
1-0.25 NPT
Finish:
Zinc
Width Across Flats:
N/R
Body Thickness:
5 mm
Nuts Lock Round 53mm 5mm Steel Zinc 1-0.25 NPT
Search Keywords:
LN125
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
9
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
9
$8.51
$76.590
25
$5.55
$138.750
50
$2.69
$134.500
100
$2.37
$237.000
500
$2.16
$1,080.000
1,000 +
$1.94
$1,940.000
Possible Replacement
NN-34-ST
NN-34-ST
VIEW PRODUCT
Tools/3D Models
Product Guides