NM-16-BE
Sealcon LLCSpecial locking nut with cutting edges, suitable for plastic coated metal enclosures
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NM-16-BE
Alias/AKA:
1.167.1600.50
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Special locking nut with cutting edges, suitable for plastic coated metal enclosures
Search Keywords:
NM16BE
IN STOCK:
190
Ships today, if you order in
Manufacturer Stock:
583
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
50
$4.88
$244.000
100
$4.66
$466.000
250
$4.46
$1,115.000
500
$4.08
$2,040.000
1,000
$3.97
$3,970.000
2,500
$3.87
$9,675.000
5,000
+
$3.81
$19,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
STB01-1-1
Snap on wire markers - Halogen free - Temp -40 to 106°C
44M45-01-1-04N
Switch Rotary SP 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
BFB0512HA-CF00
Fan Blower - 12VDC - Square 50mm L x 50mm H - Ball Bearing - 3.5 CFM (0.098m³/min) - 32.5d...
CD16MA-BE
EMI compatible standard strain relief fittings