Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NM-16-BK
Alias/AKA:
1.262.1601.50
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Body Material:
Nylon
Color:
Black
Black Nylon Locking Nut M16 x 1.5
Search Keywords:
NM16BK
IN STOCK:
750
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2490
$24.900
1,000
$0.1991
$199.100
2,500
$0.1910
$477.500
5,000
$0.1881
$940.500
7,500
$0.1813
$1,359.750
25,000
$0.1695
$4,237.500
50,000
$0.1670
$8,350.000
100,000
+
$0.1645
$16,450.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
OM-16-BN
Buna-N O-Ring M16 x 1.5
CAFL4U
Connector Terminal Block - Fuseblock - 6.3A(IEC)/12A(cULus) - 600V - 10-22 AWG - 72mm x 9m...
NM-20-BK
Black Nylon Locking Nut M20 x 1.5
CD16MR-BK
Black Nylon Standard Strain Relief Fitting M16 x 1.5
CD17MA-BK
Black Nylon Multi-Hole Standard Strain Relief Fitting M16 x 1.5