Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NM-32-BR
Alias/AKA:
1.161.3200.50
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Thread Size:
M32 x 1.5
Finish:
Nickel
Width Across Flats:
41 mm
Body Thickness:
7 mm
SEALCON LLC's Nickel Plated Brass Locking Nut (NM-32-BR) is a high-quality M32 X 1.5 nut designed to securely fasten and provide a reliable seal for cable glands and other industrial applications. The nickel plating enhances durability and corrosion resistance, making it ideal for use in harsh environments. This locking nut ensures a tight and secure connection, providing peace of mind for your electrical and mechanical installations.
Search Keywords:
NM32BR
IN STOCK:
779
Ships today, if you order in
Manufacturer Stock:
1,404
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$1.462
$73.100
250
$1.188
$297.000
500
$1.134
$567.000
1,000
$1.086
$1,086.000
2,500
$1.041
$2,602.500
5,000
$1.013
$5,065.000
7,500
$0.998
$7,485.000
10,000
+
$0.961
$9,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NM-12-BR
Nickel Plated Brass Locking Nut M12 X 1.5
NM-20-BR
Nickel Plated Brass Locking Nut M20 X 1.5
NM-25-BR
Nickel Plated Brass Locking Nut M25 X 1.5
CD12DA-BR
Nickel Plated Brass Elongated Thread Strain Relief Fitting M12 x 1.5
CD12DR-BR
Nickel Plated Brass M12 x 1.5 Elongated Fitting