Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NN-09-BK
Alias/AKA:
1.262.3801.70
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Thread Size:
0.375 NPT
Finish:
N/A
Width Across Flats:
24 mm
Body Thickness:
7 mm
The SEALCON LLC part NN-09-BK is a high-quality black nylon locking nut specifically designed for use with 3/8" NPT connectors. This locking nut provides a secure and tight seal when used in combination with other SEALCON components, ensuring leak-free connections and preventing loosening over time. The durable black nylon construction offers exceptional resistance to corrosion, chemicals, and extreme temperatures, making it ideal for a wide range of industrial and commercial applications. Trust in the reliability and performance of SEALCON LLC's NN-09-BK black nylon locking nut to ensure the integrity and longevity of your plumbing and piping systems.
Search Keywords:
NN09BK
IN STOCK:
252
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4077
$40.770
500
$0.3312
$165.600
1,000
$0.3263
$326.300
2,500
$0.3029
$757.250
5,000
$0.2904
$1,452.000
7,500
$0.2861
$2,145.750
10,000
$0.2808
$2,808.000
15,000
+
$0.2733
$4,099.500
DOWNLOADS