help desk software
DATA SHEET

NN-09-GY

Sealcon LLC

Gray Nylon Locking Nut 3/8" NPT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NN-09-GY
Alias/AKA:
1.262.3800.70
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Thread Size:
0.375 NPT
Finish:
N/A
Width Across Flats:
24 mm
Body Thickness:
7 mm
Gray Nylon Locking Nut 3/8" NPT
Search Keywords:
NN09GY
IN STOCK: 309
Ships today, if you order in
Manufacturer Stock:
1,904   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3881
$38.810
500
$0.3193
$159.650
1,000
$0.3145
$314.500
2,500
$0.2938
$734.500
5,000
$0.2826
$1,413.000
7,500
$0.2783
$2,087.250
10,000
$0.2732
$2,732.000
15,000 +
$0.2665
$3,997.500
Tools/3D Models
Product Guides