Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NN-13-BR
RoHS:
Yes
HTS:
7419995010
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Thread Size:
0.5 NPT
Finish:
Nickel
Width Across Flats:
24 mm
Body Thickness:
3 mm
SEALCON LLC part NN-13-BR is a high-quality Nickel Plated Brass Locking Nut designed for use with 1/2" NPT (National Pipe Thread) fittings. This durable locking nut ensures a secure and leak-free connection in various industrial and commercial applications. The nickel plating not only enhances the aesthetic appearance but also provides excellent corrosion resistance. Trust SEALCON LLC part NN-13-BR for reliable and long-lasting performance in your plumbing and mechanical systems.
Search Keywords:
NN13BR
IN STOCK:
1,574
Ships today, if you order in
Manufacturer Stock:
27,989
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$1.88
$18.800
100
$1.58
$158.000
250
$1.53
$382.500
500
$1.46
$730.000
1,000
$1.40
$1,400.000
2,500
$1.34
$3,350.000
5,000
$1.31
$6,550.000
7,500
+
$1.29
$9,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q6P1CXXY24E
Panel Mount LED Indicator - 6mm - Yellow - 24VDC - Prominent - Chrome Bezel - Solder Lugs ...
1581H5
outlet strip
HW4B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
LW6B-M1C5LB
25Mm Pushbutton Black Rohs Compliant: Yes |Idec LW6B-M1C5LB
JN418-212-C
Wire Joint, nylon insulated, 4 #18 - 2 #12 AWG, standard package.