Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NN-13-GY
Alias/AKA:
1.262.1200.70
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Thread Size:
0.5 NPT
Finish:
N/A
Width Across Flats:
27 mm
Body Thickness:
6 mm
Gray Nylon Locking Nuts 1/2" NPT
Search Keywords:
NN13GY
IN STOCK:
1,308
Can Ship immediately
Manufacturer Stock:
5,484
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$0.3327
$33.270
500
$0.2677
$133.850
2,500
$0.2406
$601.500
5,000
$0.2338
$1,169.000
7,500
$0.2274
$1,705.500
25,000
$0.2118
$5,295.000
50,000
+
$0.2087
$10,435.000
Product Guides