Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NN-21-BR
RoHS:
Yes
HTS:
7419995010
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Thread Size:
0.75 NPT
Finish:
Nickel
Width Across Flats:
30 mm
Body Thickness:
3.5 mm
Nickel Plated Brass Locking Nut 3/4" NPT
Search Keywords:
NN21BR
IN STOCK:
455
Can Ship immediately
Manufacturer Stock:
11,676
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$2.63
$26.300
100
$2.14
$214.000
250
$2.04
$510.000
500
$1.99
$995.000
1,000
$1.88
$1,880.000
2,500
$1.83
$4,575.000
5,000
$1.78
$8,900.000
7,500
+
$1.75
$13,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
031-315
RF Connector BNC Straight Crimp Plug for RG-188 50 Ohm
031-320
RF Connector BNC Straight Crimp Plug for RG-58/U RG-141/U 50 Ohm
NM-40-BR
Nickel Plated Brass Locking Nut M40 X 1.5
CD21NR-BR
Standard Nickel Plated Brass 3/4" NPT Nickel Strain Releif Fitting
1.697.3401.70
Nickel Plated Brass Multi-Hole Strain Relief Fitting 3/4" NPT