help desk software
DATA SHEET

NN-29-BK

Sealcon LLC

Black Nylon Locking Nut 1" NPT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NN-29-BK
Alias/AKA:
1.262.1001.70
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Thread Size:
1 NPT
Finish:
N/A
Width Across Flats:
40 mm
Body Thickness:
7 mm
Black Nylon Locking Nut 1" NPT
Search Keywords:
NN29BK
IN STOCK: 1,820
Ships today, if you order in
Manufacturer Stock:
34,861   can ship 12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.077
$53.850
250
$0.875
$218.750
500
$0.836
$418.000
1,000
$0.800
$800.000
2,500
$0.767
$1,917.500
5,000
$0.747
$3,735.000
7,500
$0.735
$5,512.500
10,000 +
$0.711
$7,110.000
Tools/3D Models
Product Guides