Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NN-38-BR
Alias/AKA:
1.161.3800.70
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Thread Size:
3/8
Finish:
Nickel
Width Across Flats (Imperial):
N/A
Width Across Flats:
21.8 mm
Body Thickness (Imperial - Decimal):
0.19 in
Body Thickness:
4.9 mm
Nickel Plated Brass Locking Nut 3/8" NPT
Search Keywords:
NN38BR
IN STOCK:
101
Can Ship immediately
Manufacturer Stock:
2,219
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$1.61
$161.000
300
$1.49
$447.000
500
$1.43
$715.000
1,000
$1.37
$1,370.000
2,500
$1.32
$3,300.000
5,000
$1.28
$6,400.000
7,500
$1.26
$9,450.000
10,000
+
$1.22
$12,200.000
Product Guides