Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-07-BK
Alias/AKA:
1.262.0701.11
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Thread Size:
PG 7
Finish:
N/A
Width Across Flats:
19 mm
Body Thickness:
5 mm
The SEALCON LLC Black Nylon Locking Nut PG 7 / 1/4" NPT is a high-quality, durable fastening solution designed for various industrial and electrical applications. This locking nut is made from sturdy black nylon material, ensuring resilience against corrosion, temperature variations, and other environmental factors. With a PG 7 and 1/4" NPT size, it provides a secure and reliable connection for cables, conduits, and fittings. Whether used in machinery, equipment, or electrical installations, this locking nut guarantees optimal performance and long-lasting durability. Trust SEALCON LLC for top-notch quality and efficiency in your fastening needs.
Search Keywords:
NP07BK
IN STOCK:
7,403
Ships today, if you order in
Manufacturer Stock:
31,978
can ship
11/25/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.2096
$20.960
1,000
$0.1652
$165.200
2,500
$0.1580
$395.000
5,000
$0.1556
$778.000
7,500
$0.1533
$1,149.750
25,000
$0.1434
$3,585.000
50,000
$0.1413
$7,065.000
100,000
+
$0.1391
$13,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
3-1447221-3
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
61457-1
110 FASTON REC 20-16 AWG TPBR
420033A14
Switch Access Rotary Switch Round Knob
SDR0302-1R5ML
Inductor Power Wirewound 1.5uH 20% 100KHz 23Q-Factor Ferrite 1.9A 70mOhm DCR Automotive T/...