help desk software
DATA SHEET

NP-07-BR

Sealcon LLC

Nickel Plated Brass Locking Nut PG 7 / 1/4" NPT

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-07-BR
Alias/AKA:
1.161.0700.01
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Thread Size:
PG 7
Finish:
Nickel
Width Across Flats:
15 mm
Body Thickness:
2.8 mm
Nickel Plated Brass Locking Nut PG 7 / 1/4" NPT
Search Keywords:
NP07BR
IN STOCK: 450
Ships today, if you order in
Manufacturer Stock:
33,709   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5077
$50.770
500
$0.3937
$196.850
1,000
$0.3761
$376.100
2,500
$0.3600
$900.000
5,000
$0.3452
$1,726.000
7,500
$0.3400
$2,550.000
10,000
$0.3342
$3,342.000
15,000 +
$0.3253
$4,879.500
Tools/3D Models
Product Guides