Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-07-SS
Alias/AKA:
1.161.0700.08
RoHS:
Yes
HTS:
7326908688
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The SEALCON LLC NP-07-SS Stainless Steel Locking Nut PG 7 is a high-quality, corrosion-resistant nut designed for securing cable glands in industrial settings. Made from durable stainless steel, this locking nut provides a secure and reliable connection, making it ideal for use in challenging environments. Upgrade your equipment with the SEALCON LLC NP-07-SS Stainless Steel Locking Nut PG 7 for dependable performance and peace of mind.
Search Keywords:
NP07SS
IN STOCK:
30
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$18.28
$182.800
30
$17.73
$531.900
50
$17.22
$861.000
100
$16.27
$1,627.000
250
$15.84
$3,960.000
500
$14.93
$7,465.000
1,000
+
$14.55
$14,550.000
CUSTOMERS
ALSO BOUGHT
9-1415039-1
Power Relay 115VAC 10A 3PDT(28x22.5x29)mm THT
HH62P-F-DC24V
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.
15722C200
General Purpose Relay-Plain Cover, Solder/Plug-in/ .187 Quick Connect-2PDT-24 VDC-3/16” Si...
KHAU-11D12-12
Power Relay 12VDC 5A DPDT(28.2x21.8x32.5)mm Socket
1648173
HEAVYCON male insert - B10 series - 10-pos. - screw connection