Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-09-BE
Alias/AKA:
1.167.0900.01
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Thread Size:
N/A
Finish:
Nickel
Width Across Flats:
18 mm
Body Thickness:
2.8 mm
The SEALCON LLC Black Nylon Locking Nut PG 9 is a high-quality fastening solution designed for secure and reliable connections. Made from durable black nylon material, this locking nut provides enhanced resistance to corrosion, chemicals, and other environmental factors. Its PG 9 size makes it suitable for various applications and ensures a tight, vibration-resistant fit. With its trusted performance and ease of use, the SEALCON LLC Black Nylon Locking Nut PG 9 is an essential component for any project requiring secure fastening.
Search Keywords:
NP09BE
IN STOCK:
676
Can Ship immediately
Manufacturer Stock:
331
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$5.87
$29.350
50
$4.77
$238.500
100
$4.55
$455.000
250
$4.36
$1,090.000
500
$4.00
$2,000.000
1,000
$3.89
$3,890.000
2,500
$3.79
$9,475.000
5,000
+
$3.74
$18,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
FN2030-1-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
769-610/002-000
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 10-pole - clamping c...
43025-0400
Conn Housing F 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
FN2030B-10-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount Medi...