help desk software
DATA SHEET

NP-09-BR

Sealcon LLC

Nickel Plated Brass Locking Nut PG 9 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-09-BR
Alias/AKA:
1.161.0900.01
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Thread Size:
PG 9
Finish:
Nickel
Width Across Flats:
18 mm
Body Thickness:
2.8 mm
The NP-09-BR is a high-quality locking nut designed for use with electrical cables. Made from durable nickel plated brass, this locknut offers excellent corrosion resistance and a long-lasting performance. It features a PG 9 threading that ensures a secure and tight connection for your cables. This locking nut is suitable for a wide range of applications, including industrial, commercial, and residential settings. Its compact size allows for easy installation in tight spaces without compromising on functionality. Trust the NP-09-BR locking nut to provide a reliable and secure connection for your electrical needs.
Search Keywords:
NP09BR
IN STOCK: 1,990
Can Ship immediately
Manufacturer Stock:
6,813   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5173
$51.730
500
$0.4203
$210.150
1,000
$0.4015
$401.500
2,500
$0.3843
$960.750
5,000
$0.3685
$1,842.500
7,500
$0.3630
$2,722.500
10,000
$0.3480
$3,480.000
15,000 +
$0.3428
$5,142.000
Tools/3D Models
Product Guides