Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-11-BE
Alias/AKA:
1.167.1100.01
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Thread Size:
PG 11
Finish:
Nickel
Width Across Flats:
21 mm
Body Thickness:
3 mm
Upgrade your cable management with SEALCON LLC's NP-11-BE, a Nickel Plated Brass EMI/RFI Proof Locking Nut PG 11. This high-quality locking nut provides a secure and reliable connection, while also offering superior electromagnetic and radio frequency interference protection. Perfect for industrial and commercial applications, this locking nut is built to last and ensure optimal performance. Trust SEALCON LLC for all your cable management needs.
Search Keywords:
NP11BE
IN STOCK:
339
Can Ship immediately
Manufacturer Stock:
395
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
50
$4.88
$244.000
100
$4.66
$466.000
250
$4.46
$1,115.000
500
$4.08
$2,040.000
1,000
$3.97
$3,970.000
2,500
$3.87
$9,675.000
5,000
+
$3.81
$19,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
502750-1
Conn ST Adapter Single Mode/Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual
FN2030-1-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
87456-6
10 MODIV HSG DR MRKD .100CL
CD11CA-BE
Nickel Plated Brass EMI / RFI Braided / Elongated Strain Relief Fitting PG 11