Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-11-BK
Alias/AKA:
1.262.1101.11
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Thread Size:
PG 11
Finish:
N/A
Width Across Flats:
24 mm
Body Thickness:
5 mm
Black Nylon Locking Nut PG 11
Search Keywords:
NP11BK
IN STOCK:
14,995
Ships today, if you order in
Manufacturer Stock:
14,533
can ship
11/25/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.3673
$36.730
500
$0.3081
$154.050
1,000
$0.2894
$289.400
2,500
$0.2768
$692.000
5,000
$0.2690
$1,345.000
7,500
$0.2616
$1,962.000
10,000
$0.2534
$2,534.000
25,000
+
$0.2434
$6,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OR-11-BN
Buna-N O-Ring PG 11
G.75X1.5LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 0.75"W x 1.5"H - 6' Length - LF PVC
C.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 17.5 mm - 5.8...
RTS3T012
General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 16A Contact - 400VAC Switching -...
52266-0211
Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray