Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-11-GY
Alias/AKA:
1.262.1100.11
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Thread Size:
PG 11
Finish:
N/A
Width Across Flats:
24 mm
Body Thickness:
5 mm
Gray Nylon Locking Nut PG 11
Search Keywords:
NP11GY
IN STOCK:
327
Can Ship immediately
Manufacturer Stock:
9,352
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.3662
$36.620
500
$0.2964
$148.200
1,000
$0.2796
$279.600
2,500
$0.2682
$670.500
5,000
$0.2612
$1,306.000
7,500
$0.2546
$1,909.500
10,000
$0.2466
$2,466.000
25,000
+
$0.2376
$5,940.000
Product Guides