NP-13-BE
Sealcon LLCNickel Plated Brass EMI / RFI Proof Locking Nut PG 13 / 13.5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-13-BE
Alias/AKA:
1.167.1300.01
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Thread Size:
N/A
Finish:
Nickel
Width Across Flats:
23 mm
Body Thickness:
3 mm
This nickel plated brass locking nut, part number NP-13-BE, is designed to provide electromagnetic interference (EMI) and radio frequency interference (RFI) protection. With a PG 13/13.5 size, this locking nut is ideal for applications where a secure, shielded connection is needed. Made from durable and corrosion-resistant materials, this locking nut is designed to ensure a reliable and long-lasting connection in electronic and electrical systems.
Search Keywords:
NP13BE
IN STOCK:
215
Can Ship immediately
Manufacturer Stock:
16
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$6.12
$30.600
50
$4.97
$248.500
100
$4.75
$475.000
250
$4.54
$1,135.000
500
$4.16
$2,080.000
1,000
$4.05
$4,050.000
2,500
$3.95
$9,875.000
5,000
+
$3.89
$19,450.000
Product Guides