Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-16-BK
Alias/AKA:
1.262.1601.11
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Color:
Black
"Upgrade your project with the strength and durability of our Black Nylon Locking Nut PG 16 from SEALCON LLC. This high-quality locking nut is designed to securely fasten and protect connections in various applications. Made from durable nylon material, this black locking nut is ideal for environments requiring resistance to corrosion and wear. Trust SEALCON LLC for reliable and long-lasting solutions for your industrial needs."
Search Keywords:
NP16BK
IN STOCK:
446
Can Ship immediately
Manufacturer Stock:
9,883
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.4962
$49.620
500
$0.4031
$201.550
1,000
$0.3851
$385.100
2,500
$0.3686
$921.500
5,000
$0.3534
$1,767.000
7,500
$0.3481
$2,610.750
10,000
$0.3425
$3,425.000
15,000
+
$0.3333
$4,999.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2967620
PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection ...
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
3030860
Reducing bridge - pitch: 9 mm - length: 30 mm - width: 14.3 mm - number of positions: 2 - ...
BT1M-M30
Dome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, heat stabilized...