help desk software
DATA SHEET

NP-21-BE

Sealcon LLC

Nickel Plated Brass EMI / RFI Proof Locking Nut PG 21

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-21-BE
Alias/AKA:
1.167.2100.01
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Thread Size:
N/A
Finish:
Nickel
Width Across Flats:
32 mm
Body Thickness:
3.5 mm
Nickel Plated Brass EMI / RFI Proof Locking Nut PG 21
Search Keywords:
NP21BE
IN STOCK: 136
Ships today, if you order in
Manufacturer Stock:
895   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.23
$41.150
25
$6.69
$167.250
50
$6.59
$329.500
100
$6.39
$639.000
250
$5.86
$1,465.000
500
$5.60
$2,800.000
1,000
$5.45
$5,450.000
2,500 +
$5.24
$13,100.000
Tools/3D Models
Product Guides