Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
NP-36-GY
Alias/AKA:
1.262.3600.11
RoHS:
No
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Thread Size:
PG 36
Finish:
N/A
Width Across Flats:
60 mm
Body Thickness:
8 mm
Gray Nylon Locking Nut PG 36
Search Keywords:
NP36GY
IN STOCK:
0
Manufacturer Stock:
1,631
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
25
$3.04
$76.000
100
$2.47
$247.000
250
$2.36
$590.000
500
$2.16
$1,080.000
1,000
$2.07
$2,070.000
2,500
$2.01
$5,025.000
5,000
$1.96
$9,800.000
7,500
+
$1.93
$14,475.000
Product Guides