Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
OM-20-BN
Alias/AKA:
1.321.2000.57
RoHS:
No
HTS:
3926904510
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
500
Color:
Black
Inner Diameter:
17 mm
Durometer:
N/A
Family:
OM-20-BN
Cross Section Shape:
Round
Buna-N O-Ring M20 x 1.5
Search Keywords:
OM20BN
IN STOCK:
1,536
Ships today, if you order in
Manufacturer Stock:
18,759
can ship
11/25/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.4125
$206.250
1,000
$0.3940
$394.000
2,500
$0.3771
$942.750
5,000
$0.3616
$1,808.000
7,500
$0.3562
$2,671.500
10,000
$0.3413
$3,413.000
15,000
$0.3362
$5,043.000
25,000
+
$0.3312
$8,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
260-321
Space-saving, 2-conductor end terminal block - without push-buttons - without protruding s...
NM-20-BK
Black Nylon Locking Nut M20 x 1.5
RR-2016-BR
Fittings Reducer Female/Male Nickel Plated Brass
CD20MR-BK
Nylon Standard Strain Relief Fitting M20 x 1.5
CD22MA-BK
Black Nylon Standard Strain Relief Fitting M20 x 1.5