Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
OR-09-BN
Alias/AKA:
1.321.0900.17
RoHS:
Yes
HTS:
3926904510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Family:
OR
Dimension:
N/A
Color:
N/A
SEALCON LLC part OR-09-BN is a high-quality Buna-N O-Ring with a size of PG 9. Made from durable Buna-N material, this O-Ring is designed to provide a tight seal and reliable performance in a variety of industrial applications. Trust SEALCON LLC for all your sealing needs.
Search Keywords:
OR09BN
IN STOCK:
5,251
Ships today, if you order in
Manufacturer Stock:
26,530
can ship
12/2/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
500
$0.2177
$108.850
1,000
$0.2045
$204.500
2,500
$0.1957
$489.250
5,000
$0.1927
$963.500
7,500
$0.1849
$1,386.750
25,000
$0.1724
$4,310.000
50,000
$0.1698
$8,490.000
100,000
+
$0.1672
$16,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RM3U1908VBK
5.25x16.6x8 Enclosure - Vented - 3U Rack Mount Flanges
65003-SL001
Flexible Cable 3 Conductors 20AWG 6.1mm 600VAC - Gray - 304.8m (1000ft)/Spool
G.75X1.5LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 0.75"W x 1.5"H - 6' Length - LF PVC
OR-11-BN
Buna-N O-Ring PG 11
C.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 17.5 mm - 5.8...