Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
OR-38-BN
Alias/AKA:
1.321.3800.77
RoHS:
Yes
HTS:
3926904510
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
500
Family:
OR
Connection Size:
0.375 in
Connection Type:
N/A
The SEALCON LLC part OR-38-BN is a high-quality Buna-N O-Ring specifically designed for 3/8 NPT connections. Buna-N is a highly durable synthetic rubber that offers excellent resistance to various chemicals, oils, and fuels, making it ideal for sealing applications in a wide range of industries. With its precise dimensions and reliable performance, this O-Ring ensures a reliable and leak-free connection. Trust SEALCON LLC to provide top-notch sealing solutions for your 3/8 NPT needs.
Search Keywords:
OR38BN
IN STOCK:
2,296
Ships today, if you order in
Manufacturer Stock:
992
can ship
11/25/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.3145
$157.250
1,000
$0.2955
$295.500
2,500
$0.2826
$706.500
5,000
$0.2746
$1,373.000
7,500
$0.2671
$2,003.250
25,000
$0.2487
$6,217.500
50,000
+
$0.2450
$12,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640389-2
02P MTA156 HDR ASSY SQ R/A F/L
55416.34099
AC CrossFlow Blower - 115V - 54W - 60Hz - 1050RPM - 188CFM - Flange Mount.
OR-18-BN
Buna-N O-Ring 1/2" NPT
D6C40F1LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
D6C50F1LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box