RM-2520-BR
Sealcon LLCNickel Plated Brass M25 x 1.5 to M20 x 1.5 Thread Reducers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
RM-2520-BR
Alias/AKA:
1.077.2520.50
RoHS:
No
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Reducer
Material:
Nickel Plated Brass
Connection Type:
Female/Male
Connection Size:
N/A
Upgrade your equipment with ease using SEALCON LLC's part RM-2520-BR, a convenient solution for adapting fittings with Nickel Plated Brass M25 x 1.5 threads to M20 x 1.5 threads. These high-quality thread reducers ensure a secure and reliable connection, making them an essential addition to any industrial or commercial setting. Trust SEALCON LLC for durable and efficient solutions for your electrical and automation needs.
Search Keywords:
RM2520BR
IN STOCK:
531
Can Ship immediately
Manufacturer Stock:
1,880
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$4.62
$23.100
50
$3.75
$187.500
100
$3.69
$369.000
300
$3.48
$1,044.000
500
$3.14
$1,570.000
1,000
$3.09
$3,090.000
2,500
$2.97
$7,425.000
5,000
+
$2.93
$14,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD20MA-BR
Nickel Plated Brass Standard Strain Relief Fitting M20 x 1.5
DM130343
Connector Accessory - Contact - Copper Alloy
17EHD015PAA000
Conn High Density D-Sub PIN 15 POS 1.37mm Solder Cup ST Cable Mount 15 Terminal 1 Port
1422844
Connector - Ethernet/PROFINET CAT6<sub>A</sub> (10 Gbps) - 8-position - shielded - Plug st...
2103154-2
CABLE SEAL, SIZE 2, HVA280