Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
S-2700-WR
Alias/AKA:
1.500.2700.04
RoHS:
Yes
HTS:
8204110030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Packaging:
N/A
Product Weight:
N/A
Finish:
N/A
Body Material:
N/A
Maximum Size:
27 mm
Family:
S-2700
Type:
Socket Wrench15723
Socket Wrenches
Search Keywords:
S2700WR
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
7
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$74.66
$74.660
5
$67.10
$335.500
10
$65.24
$652.400
25
$60.25
$1,506.250
50
$59.34
$2,967.000
100
$58.45
$5,845.000
250
+
$56.67
$14,167.500
Product Guides