Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
SR-18-NY
RoHS:
No
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The SEALCON LLC part SR-18-NY is a high-quality white polyethylene seal ring designed for excellent sealing performance in various applications. With a 1/2 NPT size, this seal ring ensures a secure connection and prevents leaks or accidents. Made from durable polyethylene material, it offers resistance to wear, chemicals, and other harsh environmental conditions. Whether used in industrial processes or plumbing systems, this seal ring delivers a reliable and long-lasting solution.
Search Keywords:
SR18NY
IN STOCK:
2,693
Can Ship immediately
Manufacturer Stock:
4,526
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
250
$0.1288
$32.200
2,500
$0.0970
$242.500
5,000
$0.0928
$464.000
7,500
$0.0914
$685.500
25,000
$0.0849
$2,122.500
50,000
$0.0816
$4,080.000
100,000
$0.0804
$8,040.000
150,000
+
$0.0791
$11,865.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q6P1CXXY24E
Panel Mount LED Indicator - 6mm - Yellow - 24VDC - Prominent - Chrome Bezel - Solder Lugs ...
NN-13-BK
Black Nylon Locking Nut 1/2" NPT
CF09NA-BK
Black Nylon Flex Standard Strain Relief Fittings 3/8" NPT
CD13NA-BK
Black Nylon Strain Relief Fitting NPT 1/2”
NN-13-BR
Nickel Plated Brass Locking Nut 1/2" NPT