Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
SR-29-NY
Alias/AKA:
1.325.2900.19
RoHS:
Yes
HTS:
3926904590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
250
Thread Seal Ring made of Polyethylen
Search Keywords:
SR29NY
IN STOCK:
180
Ships today, if you order in
You may purchase in-stock quantity up to 180
Manufacturer Stock:
983
can ship
12/2/24
Minimum Order:
250
Available in less than min:
180
Multiple:
250
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$0.3618
$0.3618
250
$0.3289
$82.2250
1,000
$0.3043
$304.3000
2,500
$0.2799
$699.7500
5,000
$0.2692
$1,346.0000
7,500
$0.2652
$1,989.0000
10,000
$0.2612
$2,612.0000
15,000
$0.2548
$3,822.0000
25,000
+
$0.2510
$6,275.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
PX0833
In - Line Adapter - RJ45 - Adapter - In Line - Buccaneer Series - Jack - 8 Positions
30VB6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
25.320.0853.1
Pluggable Terminal Block - 5 mm - 8 Positions - 12AWG - 15 A.
RP50GR
Conn Binding Post PIN 1 POS ST Panel Mount 1 Port